


RS3B-13-F | |
|---|---|
DigiKey Part Number | RS3B-FDITR-ND - Tape & Reel (TR) RS3B-FDICT-ND - Cut Tape (CT) RS3B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3B-13-F |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 7,18340 Kč | 718,34 Kč |
| 500 | 5,48342 Kč | 2 741,71 Kč |
| 1 000 | 4,93537 Kč | 4 935,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23866 Kč | 12 715,98 Kč |
| 6 000 | 3,88764 Kč | 23 325,84 Kč |
| 9 000 | 3,70876 Kč | 33 378,84 Kč |
| 15 000 | 3,50779 Kč | 52 616,85 Kč |
| 21 000 | 3,38878 Kč | 71 164,38 Kč |
| 30 000 | 3,27312 Kč | 98 193,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


