


RS2J-13-F | |
|---|---|
DigiKey Part Number | RS2J-FDITR-ND - Tape & Reel (TR) RS2J-FDICT-ND - Cut Tape (CT) RS2J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2J-13-F |
Description | DIODE STANDARD 600V 1.5A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS2J-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,06312 Kč | 2 031,56 Kč |
| 1 000 | 3,63853 Kč | 3 638,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09839 Kč | 9 295,17 Kč |
| 6 000 | 2,82609 Kč | 16 956,54 Kč |
| 9 000 | 2,68732 Kč | 24 185,88 Kč |
| 15 000 | 2,53136 Kč | 37 970,40 Kč |
| 21 000 | 2,43901 Kč | 51 219,21 Kč |
| 30 000 | 2,34923 Kč | 70 476,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

