


RS2GA-13-F | |
|---|---|
DigiKey Part Number | RS2GA-FDITR-ND - Tape & Reel (TR) RS2GA-FDICT-ND - Cut Tape (CT) RS2GA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2GA-13-F |
Description | DIODE STANDARD 400V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2GA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 6,32880 Kč | 632,88 Kč |
| 500 | 4,59604 Kč | 2 298,02 Kč |
| 1 000 | 4,54922 Kč | 4 549,22 Kč |
| 2 000 | 4,29724 Kč | 8 594,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,70585 Kč | 18 529,25 Kč |
| 10 000 | 3,49092 Kč | 34 909,20 Kč |
| 15 000 | 3,17070 Kč | 47 560,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



