


RS2AA-13-F | |
|---|---|
DigiKey Part Number | RS2AA-FDITR-ND - Tape & Reel (TR) RS2AA-FDICT-ND - Cut Tape (CT) RS2AA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2AA-13-F |
Description | DIODE STANDARD 50V 1.5A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS2AA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,12593 Kč | 15 629,65 Kč |
| 10 000 | 2,99963 Kč | 29 996,30 Kč |
| 15 000 | 2,62279 Kč | 39 341,85 Kč |
| 25 000 | 1,58928 Kč | 39 732,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,98900 Kč | 49,89 Kč |
| 100 | 4,09000 Kč | 409,00 Kč |
| 500 | 3,06824 Kč | 1 534,12 Kč |
| 1 000 | 2,94468 Kč | 2 944,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,93100 Kč | 49,31 Kč |
| 100 | 4,04260 Kč | 404,26 Kč |
| 500 | 3,03268 Kč | 1 516,34 Kč |
| 1 000 | 2,91055 Kč | 2 910,55 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

