
RS1JDFQ-13 | |
|---|---|
DigiKey Part Number | RS1JDFQ-13DITR-ND - Tape & Reel (TR) RS1JDFQ-13DICT-ND - Cut Tape (CT) RS1JDFQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JDFQ-13 |
Description | DIODE STANDARD 600V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 100 | 3,90060 Kč | 390,06 Kč |
| 500 | 2,92216 Kč | 1 461,08 Kč |
| 1 000 | 2,60578 Kč | 2 605,78 Kč |
| 2 000 | 2,33918 Kč | 4 678,36 Kč |
| 5 000 | 2,05014 Kč | 10 250,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,81521 Kč | 18 152,10 Kč |
| 20 000 | 1,66932 Kč | 33 386,40 Kč |
| 30 000 | 1,59498 Kč | 47 849,40 Kč |
| 50 000 | 1,51147 Kč | 75 573,50 Kč |
| 70 000 | 1,49192 Kč | 104 434,40 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |

