Diode 200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SMB
DO-214AA

RS1DB-13

DigiKey Part Number
RS1DBDITR-ND - Tape & Reel (TR)
RS1DBDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS1DB-13
Description
DIODE STANDARD 200V 1A SMB
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS1DB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111 000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,36228 Kč70 868,40 Kč
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč