


RS1DB-13-F | |
|---|---|
DigiKey Part Number | RS1DB-FDITR-ND - Tape & Reel (TR) RS1DB-FDICT-ND - Cut Tape (CT) RS1DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1DB-13-F |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | RS1DB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 3,91190 Kč | 391,19 Kč |
| 500 | 2,92334 Kč | 1 461,67 Kč |
| 1 000 | 2,60375 Kč | 2 603,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,19688 Kč | 6 590,64 Kč |
| 6 000 | 1,99170 Kč | 11 950,20 Kč |
| 9 000 | 1,88709 Kč | 16 983,81 Kč |
| 15 000 | 1,76949 Kč | 26 542,35 Kč |
| 21 000 | 1,69984 Kč | 35 696,64 Kč |
| 30 000 | 1,63213 Kč | 48 963,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |






