
RABS20M-13 | |
|---|---|
DigiKey Part Number | 31-RABS20M-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RABS20M-13 |
Description | BRIDGE RECT 1PHASE 1KV 2A 4-SOPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOPA (Type WX) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09369 Kč | 6 281,07 Kč |
| 6 000 | 1,90036 Kč | 11 402,16 Kč |
| 9 000 | 1,80182 Kč | 16 216,38 Kč |
| 15 000 | 1,69106 Kč | 25 365,90 Kč |
| 21 000 | 1,62545 Kč | 34 134,45 Kč |
| 30 000 | 1,56168 Kč | 46 850,40 Kč |
| 75 000 | 1,45810 Kč | 109 357,50 Kč |
| Unit Price without VAT: | 2,09369 Kč |
|---|---|
| Unit Price with VAT: | 2,53336 Kč |



