
PT7M3808G30TAEX | |
|---|---|
DigiKey Part Number | PT7M3808G30TAEXDITR-ND - Tape & Reel (TR) PT7M3808G30TAEXDICT-ND - Cut Tape (CT) PT7M3808G30TAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G30TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 17,64300 Kč | 176,43 Kč |
| 25 | 15,95400 Kč | 398,85 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,21764 Kč | 3 304,41 Kč |
| 500 | 12,68416 Kč | 6 342,08 Kč |
| 1 000 | 12,24496 Kč | 12 244,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,70268 Kč | 35 108,04 Kč |
| 6 000 | 11,43730 Kč | 68 623,80 Kč |
| 9 000 | 11,30439 Kč | 101 739,51 Kč |
| 15 000 | 11,15709 Kč | 167 356,35 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |

