
PT7M3808G25TAEX | |
|---|---|
DigiKey Part Number | 31-PT7M3808G25TAEXTR-ND - Tape & Reel (TR) 31-PT7M3808G25TAEXCT-ND - Cut Tape (CT) 31-PT7M3808G25TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M3808G25TAEX |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 100 | 5,03740 Kč | 503,74 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44024 Kč | 2 220,12 Kč |
| 1 000 | 4,25566 Kč | 4 255,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02756 Kč | 12 082,68 Kč |
| 6 000 | 3,91595 Kč | 23 495,70 Kč |
| 9 000 | 3,86006 Kč | 34 740,54 Kč |
| 15 000 | 3,79813 Kč | 56 971,95 Kč |
| 21 000 | 3,76195 Kč | 79 000,95 Kč |
| 30 000 | 3,72713 Kč | 111 813,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

