PI6LC48P25104LEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7C4372ALEX

DigiKey Part Number
31-PT7C4372ALEXTR-ND - Tape & Reel (TR)
31-PT7C4372ALEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PT7C4372ALEX
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 6V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.8µA @ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 309
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1014,12700 Kč141,27 Kč
2512,73320 Kč318,33 Kč
10011,20400 Kč1 120,40 Kč
25010,47624 Kč2 619,06 Kč
50010,03724 Kč5 018,62 Kč
1 0009,67562 Kč9 675,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,29412 Kč23 235,30 Kč
5 0009,06422 Kč45 321,10 Kč
7 5008,94908 Kč67 118,10 Kč
12 5008,82148 Kč110 268,50 Kč
17 5008,74689 Kč153 070,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč