Similar



PT7C4302WEX | |
|---|---|
DigiKey Part Number | PT7C4302WEXTR-ND - Tape & Reel (TR) PT7C4302WEXCT-ND - Cut Tape (CT) PT7C4302WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C4302WEX |
Description | IC RTC CLK/CALENDAR SER 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | |
Memory Size | 31B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 1.2V ~ 5.5V | |
Voltage - Supply, Battery | 1.5V ~ 5.5V | |
Current - Timekeeping (Max) | 25.3µA ~ 81µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


