
PSMUX154ZMEX | |
|---|---|
DigiKey Part Number | 31-PSMUX154ZMEXTR-ND - Tape & Reel (TR) 31-PSMUX154ZMEXCT-ND - Cut Tape (CT) 31-PSMUX154ZMEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMUX154ZMEX |
Description | IC SWITCH SPDT X 2 6.5OHM 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 6.5Ohm 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 25ns, 4ns (Typ) |
Manufacturer Diodes Incorporated | -3db Bandwidth 850MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF, 1.9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 6.5Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-UQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.8V ~ 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 9,55200 Kč | 238,80 Kč |
| 100 | 8,35890 Kč | 835,89 Kč |
| 250 | 7,78828 Kč | 1 947,07 Kč |
| 500 | 7,44374 Kč | 3 721,87 Kč |
| 1 000 | 7,16074 Kč | 7 160,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81085 Kč | 20 432,55 Kč |
| 6 000 | 6,63970 Kč | 39 838,20 Kč |
| 9 000 | 6,55396 Kč | 58 985,64 Kč |
| 15 000 | 6,45895 Kč | 96 884,25 Kč |
| 21 000 | 6,40342 Kč | 134 471,82 Kč |
| 30 000 | 6,35008 Kč | 190 502,40 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |



