
PSMUX1247CEX | |
|---|---|
DigiKey Part Number | 31-PSMUX1247CEXTR-ND - Tape & Reel (TR) 31-PSMUX1247CEXCT-ND - Cut Tape (CT) 31-PSMUX1247CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMUX1247CEX |
Description | ANALOG SWITCH 3V-5V SOT363 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 3Ohm (Typ) SOT-363-6 (SC-70) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Diodes Incorporated | Charge Injection -10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 75nA (Typ) |
Switch Circuit SPDT - Open/Closed | Crosstalk -45dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 3Ohm (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SOT-363-6 (SC-70) |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMUX1237GWH | Nexperia USA Inc. | 1 931 | 1727-NMUX1237GWHCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 250 | 3,41176 Kč | 852,94 Kč |
| 500 | 3,24126 Kč | 1 620,63 Kč |
| 1 000 | 3,10056 Kč | 3 100,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92670 Kč | 8 780,10 Kč |
| 6 000 | 2,84170 Kč | 17 050,20 Kč |
| 9 000 | 2,79910 Kč | 25 191,90 Kč |
| 15 000 | 2,75193 Kč | 41 278,95 Kč |
| 21 000 | 2,72433 Kč | 57 210,93 Kč |
| 30 000 | 2,69782 Kč | 80 934,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

