
PR1006G-T | |
|---|---|
DigiKey Part Number | 31-PR1006G-TTR-ND - Tape & Reel (TR) 31-PR1006G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR1006G-T |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,10100 Kč | 21,01 Kč |
| 100 | 1,93500 Kč | 193,50 Kč |
| 500 | 1,82386 Kč | 911,93 Kč |
| 1 000 | 1,80430 Kč | 1 804,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33941 Kč | 6 697,05 Kč |
| 10 000 | 1,32615 Kč | 13 261,50 Kč |
| 15 000 | 1,31585 Kč | 19 737,75 Kč |
| 25 000 | 1,27392 Kč | 31 848,00 Kč |
| 35 000 | 1,21766 Kč | 42 618,10 Kč |
| 125 000 | 1,16038 Kč | 145 047,50 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

