
PI90LV01ATEX | |
|---|---|
DigiKey Part Number | 31-PI90LV01ATEXTR-ND - Tape & Reel (TR) 31-PI90LV01ATEXCT-ND - Cut Tape (CT) 31-PI90LV01ATEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI90LV01ATEX |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
Category | Data Rate 660Mbps |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case SC-74A, SOT-753 |
Protocol LVDS | Supplier Device Package SOT-23-5 |
Number of Drivers/Receivers 1/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,60380 Kč | 61 811,40 Kč |
| 6 000 | 20,17918 Kč | 121 075,08 Kč |
| 9 000 | 19,96662 Kč | 179 699,58 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



