
PI90LV01ATEX | |
---|---|
DigiKey Part Number | 31-PI90LV01ATEXTR-ND - Tape & Reel (TR) 31-PI90LV01ATEXCT-ND - Cut Tape (CT) 31-PI90LV01ATEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI90LV01ATEX |
Description | IC TRANSCEIVER 1/0 SOT235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 660Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 25,49600 Kč | 254,96 Kč |
25 | 23,17960 Kč | 579,49 Kč |
100 | 20,61960 Kč | 2 061,96 Kč |
250 | 19,40108 Kč | 4 850,27 Kč |
500 | 18,66534 Kč | 9 332,67 Kč |
1 000 | 18,06044 Kč | 18 060,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,31285 Kč | 51 938,55 Kč |
6 000 | 16,94705 Kč | 101 682,30 Kč |
9 000 | 16,76394 Kč | 150 875,46 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |