
PI7C9X798ME | |
|---|---|
DigiKey Part Number | PI7C9X798ME-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X798ME |
Description | IC BRIDGE QUAD UART 100MQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Controller UART Interface 100-MQFP (14x20) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 100-BQFP |
DigiKey Programmable Not Verified | Supplier Device Package 100-MQFP (14x20) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 708,82561 Kč | 46 782,49 Kč |
| Unit Price without VAT: | 708,82561 Kč |
|---|---|
| Unit Price with VAT: | 857,67899 Kč |

