
PI7C9X7958BNBE | |
|---|---|
DigiKey Part Number | PI7C9X7958BNBE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X7958BNBE |
Description | IC PCIE-TO-UART BRIDGE 160LFBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 160-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 160-LFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 160-LFBGA (12x12) |
Protocol PCI | Base Product Number |
Function Bridge, PCI to UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,04000 Kč | 510,04 Kč |
| 10 | 409,23000 Kč | 4 092,30 Kč |
| 25 | 384,04520 Kč | 9 601,13 Kč |
| 189 | 346,83032 Kč | 65 550,93 Kč |
| 378 | 338,22444 Kč | 127 848,84 Kč |
| 567 | 333,91672 Kč | 189 330,78 Kč |
| Unit Price without VAT: | 510,04000 Kč |
|---|---|
| Unit Price with VAT: | 617,14840 Kč |

