Parametric Equivalent

PI7C9X7952BFDEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X7952BFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X7952BFDEXCT-ND - Cut Tape (CT) 31-PI7C9X7952BFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X7952BFDEX |
Description | IC BRIDGE PCIE TO UART 128LFQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 128-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-LQFP (14x14) |
Protocol PCI | Base Product Number |
Function Bridge, PCI to UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X7954BFDEX | Diodes Incorporated | 1 060 | 31-PI7C9X7954BFDEXCT-ND | 278,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 192,25800 Kč | 1 922,58 Kč |
| 25 | 178,98680 Kč | 4 474,67 Kč |
| 100 | 164,39120 Kč | 16 439,12 Kč |
| 250 | 162,85124 Kč | 40 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 149,78713 Kč | 149 787,13 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |


