RS485 Controller IRDA 1.1 UART Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X794FCE

DigiKey Part Number
PI7C9X794FCE-ND
Manufacturer
Manufacturer Product Number
PI7C9X794FCE
Description
IC BRIDGE QUAD UART 64LQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RS485 Controller IRDA 1.1 UART Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
UART
Manufacturer
Diodes Incorporated
Standards
IRDA 1.1
Packaging
Tray
Voltage - Supply
1.62V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
64-LQFP
Protocol
RS485
Supplier Device Package
64-LQFP (10x10)
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160329,00063 Kč52 640,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,00063 Kč
Unit Price with VAT:398,09076 Kč