New Product
I2C Bridge, I2C/SPI to UART I2C, SPI Interface 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X762Q2ZHEX

DigiKey Part Number
31-PI7C9X762Q2ZHEXTR-ND - Tape & Reel (TR)
31-PI7C9X762Q2ZHEXCT-ND - Cut Tape (CT)
31-PI7C9X762Q2ZHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X762Q2ZHEX
Description
SPI BRIDGE W-QFN5050-32
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
I2C Bridge, I2C/SPI to UART I2C, SPI Interface 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Protocol
I2C
Function
Bridge, I2C/SPI to UART
Interface
I2C, SPI
Standards
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 105°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 417
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1206,83000 Kč206,83 Kč
10141,59000 Kč1 415,90 Kč
100104,74010 Kč10 474,01 Kč
500104,73382 Kč52 366,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50085,56685 Kč213 917,12 Kč
Manufacturers Standard Package
Unit Price without VAT:206,83000 Kč
Unit Price with VAT:250,26430 Kč