RS485 Controller IRDA 1.1 UART Interface 100-MQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X754ME

DigiKey Part Number
PI7C9X754ME-ND
Manufacturer
Manufacturer Product Number
PI7C9X754ME
Description
IC BRIDGE QUAD UART 100MQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RS485 Controller IRDA 1.1 UART Interface 100-MQFP (14x20)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
IRDA 1.1
Manufacturer
Diodes Incorporated
Voltage - Supply
1.62V ~ 3.6V
Packaging
Tray
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
100-BQFP
Protocol
RS485
Supplier Device Package
100-MQFP (14x20)
Function
Controller
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
66443,01652 Kč29 239,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:443,01652 Kč
Unit Price with VAT:536,04999 Kč