Parametric Equivalent

PI7C9X754FFEX | |
|---|---|
DigiKey Part Number | PI7C9X754FFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X754FFEX |
Description | IC BRIDGE QUAD UART 80LQFP |
Customer Reference | |
Detailed Description | RS485 Controller IRDA 1.1 UART Interface 80-LQFP (12x12) |
Category | Standards IRDA 1.1 |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 80-LQFP |
Protocol RS485 | Supplier Device Package 80-LQFP (12x12) |
Function Controller | Base Product Number |
Interface UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X754FCEX | Diodes Incorporated | 0 | PI7C9X754FCEX-ND | 221,50790 Kč | Parametric Equivalent |


