
PI7C9X442SLBFDE | |
|---|---|
DigiKey Part Number | PI7C9X442SLBFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X442SLBFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Notebook Computer Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Notebook Computer | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,38000 Kč | 308,38 Kč |
| 10 | 243,67500 Kč | 2 436,75 Kč |
| 90 | 210,83444 Kč | 18 975,10 Kč |
| 180 | 204,02828 Kč | 36 725,09 Kč |
| 270 | 200,61974 Kč | 54 167,33 Kč |
| 540 | 195,62194 Kč | 105 635,85 Kč |
| 1 080 | 191,50861 Kč | 206 829,30 Kč |
| Unit Price without VAT: | 308,38000 Kč |
|---|---|
| Unit Price with VAT: | 373,13980 Kč |


