
PI7C9X2G404SLBFDE | |
|---|---|
DigiKey Part Number | PI7C9X2G404SLBFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404SLBFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Interface PCI Express |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Series | Supplier Device Package 128-LQFP (14x14) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Packet Switch, 4-Port/4-Lane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,57300 Kč | 2 165,73 Kč |
| 90 | 186,74689 Kč | 16 807,22 Kč |
| 180 | 180,56294 Kč | 32 501,33 Kč |
| 270 | 177,46733 Kč | 47 916,18 Kč |
| 540 | 172,92593 Kč | 93 380,00 Kč |
| 1 080 | 169,18886 Kč | 182 723,97 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |



