
PI7C9X2G404EVAQ2ZXAEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G404EVAQ2ZXAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G404EVAQ2ZXAEX |
Description | PACKET SWITCH V-QFN100100-136 T& |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 4-Port/4-Lane Interface 136-aQFN (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.95V ~ 1.1V |
Manufacturer Diodes Incorporated | Package / Case 136-VFQFN Dual Rows, Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 136-aQFN (10x10) |
Part Status Active | Grade Automotive |
Applications Packet Switch, 4-Port/4-Lane | Qualification AEC-Q100 |
Interface I2C, PCI Express, SMBus | Mounting Type Surface Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 290,98428 Kč | 290 984,28 Kč |
| Unit Price without VAT: | 290,98428 Kč |
|---|---|
| Unit Price with VAT: | 352,09098 Kč |


