
PI7C9X2G304SLBFDE | |
|---|---|
DigiKey Part Number | PI7C9X2G304SLBFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G304SLBFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 3-Port/4-Lane Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 3-Port/4-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 157,94700 Kč | 1 579,47 Kč |
| 90 | 135,14311 Kč | 12 162,88 Kč |
| 180 | 130,41622 Kč | 23 474,92 Kč |
| 270 | 128,04970 Kč | 34 573,42 Kč |
| 540 | 124,57841 Kč | 67 272,34 Kč |
| 1 080 | 121,72171 Kč | 131 459,45 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |


