
PI7C9X1172CLEX | |
|---|---|
DigiKey Part Number | PI7C9X1172CLEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI7C9X1172CLEX |
Description | IC I2C/SPI TO UART 28TSSOP 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C Bridge, I2C/SPI to UART UART Interface 28-TSSOP |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Diodes Incorporated | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) | Current - Supply 6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 28-TSSOP |
Function Bridge, I2C/SPI to UART | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 97,33413 Kč | 292 002,39 Kč |
| Unit Price without VAT: | 97,33413 Kč |
|---|---|
| Unit Price with VAT: | 117,77430 Kč |

