
PI7C9X113SLFDE | |
|---|---|
DigiKey Part Number | PI7C9X113SLFDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X113SLFDE |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X113SLFDE Models |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Packaging Tray | Supplier Device Package 128-LQFP (14x14) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| 90 | 148,09656 Kč | 13 328,69 Kč |
| 180 | 142,99756 Kč | 25 739,56 Kč |
| 270 | 140,44396 Kč | 37 919,87 Kč |
| 540 | 136,69815 Kč | 73 817,00 Kč |
| 1 080 | 133,61475 Kč | 144 303,93 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |



