PCI-to-PCI Bridge Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X112SLFDE

DigiKey Part Number
PI7C9X112SLFDE-ND
Manufacturer
Manufacturer Product Number
PI7C9X112SLFDE
Description
IC INTERFACE SPECIALIZED 128LQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Diodes Incorporated
Package / Case
128-LQFP
Packaging
Tray
Supplier Device Package
128-LQFP (14x14)
Part Status
Active
Mounting Type
Surface Mount
Applications
PCI-to-PCI Bridge
Base Product Number
Interface
PCI Express
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1352,14000 Kč352,14 Kč
10279,12600 Kč2 791,26 Kč
90242,12789 Kč21 791,51 Kč
180234,45783 Kč42 202,41 Kč
270230,61793 Kč62 266,84 Kč
540224,98735 Kč121 493,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:352,14000 Kč
Unit Price with VAT:426,08940 Kč