
PI7C9X111SLBFDEX | |
|---|---|
DigiKey Part Number | PI7C9X111SLBFDEXTR-ND - Tape & Reel (TR) PI7C9X111SLBFDEXCT-ND - Cut Tape (CT) PI7C9X111SLBFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X111SLBFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 128-LQFP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 128-LQFP (14x14) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
Interface PCI Express |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| 10 | 204,45800 Kč | 2 044,58 Kč |
| 25 | 190,46880 Kč | 4 761,72 Kč |
| 100 | 175,08550 Kč | 17 508,55 Kč |
| 250 | 173,87100 Kč | 43 467,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,69882 Kč | 159 698,82 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |

