256-PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C8150BNDIE

DigiKey Part Number
PI7C8150BNDIE-ND
Manufacturer
Manufacturer Product Number
PI7C8150BNDIE
Description
IC INTERFACE SPECIALIZED 256BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
PI7C8150BNDIE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Applications
PCI-to-PCI Bridge
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1503,52000 Kč503,52 Kč
10404,20200 Kč4 042,02 Kč
90353,80378 Kč31 842,34 Kč
180343,35939 Kč61 804,69 Kč
270338,12693 Kč91 294,27 Kč
540330,45693 Kč178 446,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:503,52000 Kč
Unit Price with VAT:609,25920 Kč