
PI7C8150ANDE | |
|---|---|
DigiKey Part Number | PI7C8150ANDEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI7C8150ANDE |
Description | IC INTERFACE SPECIALIZED 256BGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C8150ANDE Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 256-BGA |
Packaging Tray | Supplier Device Package 256-PBGA (17x17) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI-to-PCI Bridge | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C8150BNDE | Diodes Incorporated | 0 | PI7C8150BNDE-ND | 409,04000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,58000 Kč | 525,58 Kč |
| 10 | 422,52200 Kč | 4 225,22 Kč |
| Unit Price without VAT: | 525,58000 Kč |
|---|---|
| Unit Price with VAT: | 635,95180 Kč |

