
PI7C1401AZFEX | |
|---|---|
DigiKey Part Number | PI7C1401AZFEXDITR-ND - Tape & Reel (TR) PI7C1401AZFEXDICT-ND - Cut Tape (CT) PI7C1401AZFEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C1401AZFEX |
Description | IC I2C/SPI BRIDGE 56TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | I2C I2C, SPI Interface 56-TQFN (11x5) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Diodes Incorporated | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 56-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 56-TQFN (11x5) |
Protocol I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,16300 Kč | 951,63 Kč |
| 25 | 87,88080 Kč | 2 197,02 Kč |
| 100 | 79,87640 Kč | 7 987,64 Kč |
| 250 | 76,78380 Kč | 19 195,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 70,30498 Kč | 140 609,96 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |

