


PI6CV304WEX | |
|---|---|
DigiKey Part Number | PI6CV304WEXDITR-ND - Tape & Reel (TR) PI6CV304WEXDICT-ND - Cut Tape (CT) PI6CV304WEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV304WEX |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CV304WE | Diodes Incorporated | 604 | PI6CV304WE-ND | 0,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,47300 Kč | 134,73 Kč |
| 25 | 12,13800 Kč | 303,45 Kč |
| 100 | 10,66550 Kč | 1 066,55 Kč |
| 250 | 9,96144 Kč | 2 490,36 Kč |
| 500 | 9,53806 Kč | 4 769,03 Kč |
| 1 000 | 9,18935 Kč | 9 189,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,82112 Kč | 22 052,80 Kč |
| 5 000 | 8,59922 Kč | 42 996,10 Kč |
| 7 500 | 8,48808 Kč | 63 660,60 Kč |
| 12 500 | 8,36492 Kč | 104 561,50 Kč |
| 17 500 | 8,29298 Kč | 145 127,15 Kč |
| 25 000 | 8,22379 Kč | 205 594,75 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


