


PI6CV304LEX | |
|---|---|
DigiKey Part Number | PI6CV304LEXTR-ND - Tape & Reel (TR) PI6CV304LEXCT-ND - Cut Tape (CT) PI6CV304LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV304LEX |
Description | IC CLK BUFFER 1:4 160MHZ 8TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,40980 Kč | 1 240,98 Kč |
| 250 | 11,61020 Kč | 2 902,55 Kč |
| 500 | 11,12768 Kč | 5 563,84 Kč |
| 1 000 | 10,73061 Kč | 10 730,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,31153 Kč | 25 778,82 Kč |
| 5 000 | 10,05892 Kč | 50 294,60 Kč |
| 7 500 | 9,93239 Kč | 74 492,93 Kč |
| 12 500 | 9,79227 Kč | 122 403,38 Kč |
| 17 500 | 9,71034 Kč | 169 930,95 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




