
PI6CL1001XDCEX | |
|---|---|
DigiKey Part Number | 31-PI6CL1001XDCEXTR-ND - Tape & Reel (TR) 31-PI6CL1001XDCEXCT-ND - Cut Tape (CT) 31-PI6CL1001XDCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CL1001XDCEX |
Description | CLOCK BUFFER X2-DFN0808-5 T&R 5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:1 60 MHz 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 60 MHz | |
Voltage - Supply | 0.9V ~ 1.98V, 1.08V ~ 1.98V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 100 | 11,23180 Kč | 1 123,18 Kč |
| 250 | 10,49648 Kč | 2 624,12 Kč |
| 500 | 10,05342 Kč | 5 026,71 Kč |
| 1 000 | 9,68869 Kč | 9 688,69 Kč |
| 2 500 | 9,63808 Kč | 24 095,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,07130 Kč | 45 356,50 Kč |
| 10 000 | 8,88026 Kč | 88 802,60 Kč |
| 15 000 | 8,78458 Kč | 131 768,70 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


