
PI6CG33801CZLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33801CZLIEXTR-ND - Tape & Reel (TR) 31-PI6CG33801CZLIEXCT-ND - Cut Tape (CT) 31-PI6CG33801CZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33801CZLIEX |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6CG33801CZLIEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 90,45900 Kč | 904,59 Kč |
| 25 | 83,47960 Kč | 2 086,99 Kč |
| 100 | 75,79860 Kč | 7 579,86 Kč |
| 250 | 72,13904 Kč | 18 034,76 Kč |
| 500 | 71,96434 Kč | 35 982,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,87416 Kč | 197 622,48 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

