
PI6CG33402CZHIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33402CZHIEXTR-ND - Tape & Reel (TR) 31-PI6CG33402CZHIEXCT-ND - Cut Tape (CT) 31-PI6CG33402CZHIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33402CZHIEX |
Description | IC CLOCK GENERATOR 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 66,52160 Kč | 1 663,04 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 250 | 57,16916 Kč | 14 292,29 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,27015 Kč | 130 675,38 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |






