


PI6CG330440ZUDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG330440ZUDIEXTR-ND - Tape & Reel (TR) 31-PI6CG330440ZUDIEXCT-ND - Cut Tape (CT) 31-PI6CG330440ZUDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG330440ZUDIEX |
Description | IC CLOCK GENERATOR 100UQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 100-UFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:19 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-UQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 235,11500 Kč | 2 351,15 Kč |
| 25 | 219,42920 Kč | 5 485,73 Kč |
| 100 | 202,18970 Kč | 20 218,97 Kč |
| 250 | 193,97196 Kč | 48 492,99 Kč |
| 500 | 189,01896 Kč | 94 509,48 Kč |
| 1 000 | 184,94240 Kč | 184 942,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 179,90785 Kč | 539 723,55 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |

