


PI6CG18801ZLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG18801ZLIEXTR-ND - Tape & Reel (TR) 31-PI6CG18801ZLIEXCT-ND - Cut Tape (CT) 31-PI6CG18801ZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG18801ZLIEX |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 25MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 55,04000 Kč | 1 376,00 Kč |
| 100 | 49,68130 Kč | 4 968,13 Kč |
| 250 | 47,12624 Kč | 11 781,56 Kč |
| 500 | 45,58582 Kč | 22 792,91 Kč |
| 1 000 | 44,31796 Kč | 44 317,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,75179 Kč | 128 255,37 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

