48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFN

PI6CG18801ZLIEX

DigiKey Part Number
31-PI6CG18801ZLIEXTR-ND - Tape & Reel (TR)
31-PI6CG18801ZLIEXCT-ND - Cut Tape (CT)
31-PI6CG18801ZLIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG18801ZLIEX
Description
IC CLOCK GENERATOR 48TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Clock Generator IC 25MHz 1 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
25MHz
Divider/Multiplier
No/No
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,65000 Kč78,65 Kč
1059,36000 Kč593,60 Kč
2554,53680 Kč1 363,42 Kč
10049,22700 Kč4 922,70 Kč
25046,69532 Kč11 673,83 Kč
50045,16900 Kč22 584,50 Kč
1 00043,91273 Kč43 912,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00042,36088 Kč127 082,64 Kč
Manufacturers Standard Package
Unit Price without VAT:78,65000 Kč
Unit Price with VAT:95,16650 Kč