32 TQFN 5x5 EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CFGL401BZHIEX

DigiKey Part Number
31-PI6CFGL401BZHIEXTR-ND - Tape & Reel (TR)
31-PI6CFGL401BZHIEXCT-ND - Cut Tape (CT)
31-PI6CFGL401BZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CFGL401BZHIEX
Description
3.3V 1:4 LOW POWER PCIE GENERATO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator IC 100MHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), Clock Generator
Input
LVCMOS, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1048,83600 Kč488,36 Kč
2544,75240 Kč1 118,81 Kč
10040,25810 Kč4 025,81 Kč
25038,11564 Kč9 528,91 Kč
50036,82318 Kč18 411,59 Kč
1 00035,75974 Kč35 759,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,63702 Kč86 592,55 Kč
5 00033,96055 Kč169 802,75 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč