Clock Fanout Buffer (Distribution) IC 1:8 133.33 MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:8 133.33 MHz 48-VFQFN Exposed Pad
Total Timing Solutions | Datasheet Preview

PI6CB33801ZLIEX

DigiKey Part Number
31-PI6CB33801ZLIEXTR-ND - Tape & Reel (TR)
31-PI6CB33801ZLIEXCT-ND - Cut Tape (CT)
31-PI6CB33801ZLIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB33801ZLIEX
Description
IC CLK BUF 1:8 133.33MHZ 48TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:8 133.33 MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
133.33 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 088
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,55300 Kč705,53 Kč
2564,94280 Kč1 623,57 Kč
10058,77550 Kč5 877,55 Kč
25055,83452 Kč13 958,63 Kč
50054,06188 Kč27 030,94 Kč
1 00052,60293 Kč52 602,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,80081 Kč152 402,43 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč