


PI6CB332204ZLFEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332204ZLFEXTR-ND - Tape & Reel (TR) 31-PI6CB332204ZLFEXCT-ND - Cut Tape (CT) 31-PI6CB332204ZLFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332204ZLFEX |
Description | IC CLK MULTIPLEXER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 73,25800 Kč | 1 831,45 Kč |
| 100 | 66,38520 Kč | 6 638,52 Kč |
| 250 | 63,10740 Kč | 15 776,85 Kč |
| 500 | 62,64754 Kč | 31 323,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 57,26353 Kč | 200 422,36 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |

