
PI6CB332202ZNAEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332202ZNAEXTR-ND - Tape & Reel (TR) 31-PI6CB332202ZNAEXCT-ND - Cut Tape (CT) 31-PI6CB332202ZNAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332202ZNAEX |
Description | IC CLK MULTIPLEXER PCIE 20-WFQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 20-TQFN (3x3) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Diodes Incorporated | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input Clock | Package / Case 20-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 20-TQFN (3x3) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,16000 Kč | 721,60 Kč |
| 25 | 66,42040 Kč | 1 660,51 Kč |
| 100 | 60,10350 Kč | 6 010,35 Kč |
| 250 | 57,09152 Kč | 14 272,88 Kč |
| 500 | 56,47878 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 51,71943 Kč | 181 018,01 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |



