


PI6CB33201ZDIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB33201ZDIEXTR-ND - Tape & Reel (TR) 31-PI6CB33201ZDIEXCT-ND - Cut Tape (CT) 31-PI6CB33201ZDIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33201ZDIEX |
Description | IC CLK BUF 1:2 133.33MHZ 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 133.33 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS | |
Output | HCSL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,71500 Kč | 487,15 Kč |
| 25 | 44,64160 Kč | 1 116,04 Kč |
| 100 | 40,15870 Kč | 4 015,87 Kč |
| 250 | 38,02148 Kč | 9 505,37 Kč |
| 500 | 36,73222 Kč | 18 366,11 Kč |
| 1 000 | 35,67140 Kč | 35 671,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 34,20748 Kč | 119 726,18 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |




