


PI6CB332001ZXBIEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332001ZXBIEXTR-ND - Tape & Reel (TR) 31-PI6CB332001ZXBIEXCT-ND - Cut Tape (CT) 31-PI6CB332001ZXBIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332001ZXBIEX |
Description | IC CLK BUFFER 1:20 400MHZ 80AQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-aQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 25 | 171,61240 Kč | 4 290,31 Kč |
| 100 | 157,50180 Kč | 15 750,18 Kč |
| 250 | 154,20932 Kč | 38 552,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 139,26511 Kč | 417 795,33 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |

