48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C5921516ZDIEX

DigiKey Part Number
PI6C5921516ZDIEXDITR-ND - Tape & Reel (TR)
PI6C5921516ZDIEXDICT-ND - Cut Tape (CT)
PI6C5921516ZDIEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C5921516ZDIEX
Description
IC CLK BUFFER 2:16 1.5GHZ 48TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:16 1.5 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:16
Differential - Input:Output
Yes/Yes
Input
Differential or Single-Ended
Output
LVDS
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 803
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,81000 Kč211,81 Kč
10165,40800 Kč1 654,08 Kč
25153,79800 Kč3 844,95 Kč
100141,02930 Kč14 102,93 Kč
250134,94188 Kč33 735,47 Kč
500131,27254 Kč65 636,27 Kč
1 000128,25401 Kč128 254,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000124,52488 Kč373 574,64 Kč
Manufacturers Standard Package
Unit Price without VAT:211,81000 Kč
Unit Price with VAT:256,29010 Kč